895-030-540-112

Heilind Number:EDA895-030-540-112
Manufacturer:EDAC
Manufacturer Number:895-030-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-112

Detailed Description

Enhance connectivity within your circuit boards with this high-performance Board To Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures safety and durability, even in demanding environments. Featuring 30 copper alloy contact positions with a .1-inch pitch, this connector offers optimal signal transmission. The straight mount orientation and 1-row configuration facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance. Perfect for a variety of applications, this connector is a essential component for your electronic projects.