895-030-540-203

Heilind Number:EDA895-030-540-203
Manufacturer:EDAC
Manufacturer Number:895-030-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-203

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in sleek black. Designed for high performance, this connector features two rows with a total of 30 positions, ensuring seamless data transfer. With a low 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees both efficiency and safety. The copper alloy contacts and .1-inch pitch provide reliable conductivity, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Upgrade your setup with this essential connector for optimal performance.