895-030-540-208

Heilind Number:EDA895-030-540-208
Manufacturer:EDAC
Manufacturer Number:895-030-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-208

Detailed Description

Enhance connectivity in your electronic projects with this high-quality 30-position board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features two rows with a pitch of .1 inches, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh operating conditions ranging from -40 to 105 °C. Each contact is crafted from copper alloy, guaranteeing optimal conductivity. With a sleek black finish, this connector not only serves a functional purpose but also adds a touch of sophistication to your PCB assemblies. Trust in its robust construction for consistent and secure connections.