895-030-540-212

Heilind Number:EDA895-030-540-212
Manufacturer:EDAC
Manufacturer Number:895-030-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for efficiency and durability, it features 30 positions in 2 rows with a pitch of .1 inches, ensuring seamless integration into your circuitry. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust protection, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this reliable component for enhanced performance and longevity.