895-030-540-407

Heilind Number:EDA895-030-540-407
Manufacturer:EDAC
Manufacturer Number:895-030-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-407

Detailed Description

Enhance your electronic connections with this high-performance 30-position PCB connector. Designed for seamless board-to-board integration, it ensures reliable contact thanks to its copper alloy construction. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding applications. Upgrade your setup with this essential component for optimal connectivity.