895-030-540-502

Heilind Number:EDA895-030-540-502
Manufacturer:EDAC
Manufacturer Number:895-030-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-502

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in all applications. With two rows and thirty positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide reliable and efficient performance, while the .1-inch pitch and .2-inch row spacing allow for easy mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Choose this connector for a dependable and efficient solution in your electronic designs.