895-030-540-508

Heilind Number:EDA895-030-540-508
Manufacturer:EDAC
Manufacturer Number:895-030-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-508

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless amperage of 3 A for efficient power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows and 30 positions, it allows for versatile connections. Crafted with copper alloy contact material, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential connector.