895-030-540-512

Heilind Number:EDA895-030-540-512
Manufacturer:EDAC
Manufacturer Number:895-030-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions with a pitch of .1 inches, ensuring reliable data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee long-lasting quality. With a straight mount orientation and a dual-row layout, it offers efficient space utilization on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this essential component.