895-030-540-602

Heilind Number:EDA895-030-540-602
Manufacturer:EDAC
Manufacturer Number:895-030-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-602

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient power transmission. Its straight mount orientation allows for easy installation, making it ideal for various applications. Upgrade your electronic setups with this essential connector for seamless and efficient data transfer.