895-030-540-603

Heilind Number:EDA895-030-540-603
Manufacturer:EDAC
Manufacturer Number:895-030-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-603

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, ensuring optimal performance for your devices. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting reliability even in harsh conditions. The copper alloy contact material and .1-inch pitch deliver efficient power transfer, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component, now available in sleek black.