895-030-540-612

Heilind Number:EDA895-030-540-612
Manufacturer:EDAC
Manufacturer Number:895-030-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-612

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision and durability in mind, it features 30 positions in a single row, ensuring efficient and reliable data transfer. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, not only guarantees superior protection but also adds a touch of sophistication to your electronics setup. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it is a perfect choice for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with this essential component, and experience seamless performance like never before.