895-030-540-803

Heilind Number:EDA895-030-540-803
Manufacturer:EDAC
Manufacturer Number:895-030-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-803

Detailed Description

Enhance your connectivity solutions with this high-performance board-to-board PCB connector. Designed for optimal efficiency, it features two rows of 30 positions, allowing for seamless data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material offers reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial settings. Trust in its quality and efficiency for your connectivity needs.