895-030-540-804

Heilind Number:EDA895-030-540-804
Manufacturer:EDAC
Manufacturer Number:895-030-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring durability and safety. With a total of 30 positions arranged in two rows, it offers ample space for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Built to perform in harsh environments, it boasts an operating temperature range of -40 to 105 °C. Upgrade your electronic assemblies with this essential connector, ideal for a wide range of applications.