895-030-540-807

Heilind Number:EDA895-030-540-807
Manufacturer:EDAC
Manufacturer Number:895-030-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-807

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Designed to meet high-performance standards, this connector features 30 positions across 2 rows, ensuring secure and efficient data transfer. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any environment, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this black-colored, 3A-rated connector, engineered for longevity and performance.