895-030-540-808

Heilind Number:EDA895-030-540-808
Manufacturer:EDAC
Manufacturer Number:895-030-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-808

Detailed Description

Enhance your PCB connectivity with this versatile black Board To Board Card Edge Connector. Featuring a durable housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it offers reliable performance in various applications. With two rows and a pitch of .1 inch, it provides 30 positions for seamless integration. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make it suitable for demanding environments. Upgrade your setup with this essential connector for efficient and secure connectivity.