895-030-541-101

Heilind Number:EDA895-030-541-101
Manufacturer:EDAC
Manufacturer Number:895-030-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-541-101

Detailed Description

Enhance your PCB connections with the Board to Board Card Edge Connector, meticulously designed for optimal performance. Featuring 30 positions in a single row, this connector facilitates seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of durable Copper Alloy, it guarantees long-lasting durability and reliability. Its straight mount orientation ensures easy installation, while its black color adds a sleek touch to your setup. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity with this essential component.