895-030-541-103

Heilind Number:EDA895-030-541-103
Manufacturer:EDAC
Manufacturer Number:895-030-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-541-103

Detailed Description

Enhance your electronic connectivity with our high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 30 positions, offering ample room for secure and efficient PCB connections. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation on your PCB. Its straight mount orientation allows for seamless alignment, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector for efficient and dependable card edge connections in your electronic projects.