895-030-541-108

Heilind Number:EDA895-030-541-108
Manufacturer:EDAC
Manufacturer Number:895-030-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-541-108

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a single row configuration with 30 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contact material, it ensures optimal conductivity. With a compact pitch of .1 in and row spacing of .2 in, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Perfect for your PCB assembly needs, this connector is a must-have for any electronic setup. Explore our range of connectors for more options to suit your project requirements.