895-030-541-201

Heilind Number:EDA895-030-541-201
Manufacturer:EDAC
Manufacturer Number:895-030-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-541-201

Detailed Description

Enhance your electrical connections with this high-performance Board To Board PCB Connector. Featuring a sleek Black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance in any setting. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 30 positions. Designed for straight mount orientation, it guarantees easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Upgrade your setup with this essential connector for optimal functionality and longevity.