895-030-541-212

Heilind Number:EDA895-030-541-212
Manufacturer:EDAC
Manufacturer Number:895-030-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-541-212

Detailed Description

Enhance your PCB connectivity with our 30-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With two rows and a pitch of .1 inches, it offers efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Perfect for straight mount orientation, it facilitates effortless PCB assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this high-quality connector.