895-030-541-402

Heilind Number:EDA895-030-541-402
Manufacturer:EDAC
Manufacturer Number:895-030-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-541-402

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 30 positions for efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity in any environment. The black color and straight mount orientation add a sleek touch to your assembly. With a pitch of .1 inches and row spacing of .2 inches, it offers precision connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Upgrade your systems with this essential component.