895-030-541-403

Heilind Number:EDA895-030-541-403
Manufacturer:EDAC
Manufacturer Number:895-030-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-541-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration and optimal performance. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector not only delivers on durability but also meets stringent safety standards. Featuring a single row layout with 30 copper alloy contact positions, it ensures reliable power and data transmission. The .1-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is engineered to excel in diverse environments. Elevate your connection game with this essential component.