895-030-541-407

Heilind Number:EDA895-030-541-407
Manufacturer:EDAC
Manufacturer Number:895-030-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-541-407

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features 30 copper alloy contacts in a single row, ensuring reliable power and data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. Trust in our connector for efficient and secure electronic assemblies.