895-030-541-408

Heilind Number:EDA895-030-541-408
Manufacturer:EDAC
Manufacturer Number:895-030-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-541-408

Detailed Description

Enhance your electronic connections with this high-performance black PCB connector. Designed for seamless integration, it features a 30-position setup with a single row and a pitch of .1 inches for optimal connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and convenient row spacing of .2 inches, this connector is ideal for various PCB applications, guaranteeing efficient and secure board-to-board connections. Elevate your electronics assembly with this essential component.