895-030-541-503

Heilind Number:EDA895-030-541-503
Manufacturer:EDAC
Manufacturer Number:895-030-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-541-503

Detailed Description

Enhance your circuit connectivity with our high-performance Board to Board PCB Connector. Designed for precision and reliability, this connector features 30 positions with a pitch of .1 inches, ensuring seamless integration within your PCB setup. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee longevity and efficient power transmission, even in demanding environments. With a straight mount orientation and two rows for easy installation, it streamlines your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic connections with this essential component.