895-030-541-504

Heilind Number:EDA895-030-541-504
Manufacturer:EDAC
Manufacturer Number:895-030-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-541-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision and durability, this straight-mount connector features two rows of 30 positions, allowing seamless connection of PCBs. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity. The operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your electronic assemblies with this essential connector, perfect for professionals and hobbyists alike.