895-030-541-604

Heilind Number:EDA895-030-541-604
Manufacturer:EDAC
Manufacturer Number:895-030-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-541-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row, with a pitch of .1 inch and a row spacing of .2 inches, ensuring precise alignment. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for durability and safety. Each contact is made from Copper Alloy for optimal conductivity. With a straight mount orientation, it's easy to install and secure in place. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Perfect for applications in industrial, commercial, or residential settings, it guarantees efficient and stable connections for your PCB boards. Upgrade your connectivity solutions with this essential component.