895-030-541-607

Heilind Number:EDA895-030-541-607
Manufacturer:EDAC
Manufacturer Number:895-030-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-541-607

Detailed Description

Enhance your circuit board connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 30 positions and a compact .1 inch pitch, ensuring precise and efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it offers excellent conductivity and longevity. With a straight mount orientation and a sleek black finish, this connector is not only functional but also visually appealing. Upgrade your electronic assemblies with this essential component, perfect for various applications in the industrial, commercial, and consumer electronics sectors.