895-030-541-803

Heilind Number:EDA895-030-541-803
Manufacturer:EDAC
Manufacturer Number:895-030-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-541-803

Detailed Description

Enhance your PCB connections with our cutting-edge Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features 30 positions across 2 rows, ensuring efficient data transmission. Built with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable connectivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. Upgrade your setup with this high-quality connector and experience seamless data transfer like never before.