895-030-542-101

Heilind Number:EDA895-030-542-101
Manufacturer:EDAC
Manufacturer Number:895-030-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-542-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row, allowing for efficient data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all applications. With a pitch of .1 inches and row spacing of .2 inches, precise connection is guaranteed. The contact material, made of Copper Alloy, offers excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and black color make it versatile for various board layouts. Upgrade your connectivity solutions with this essential component.