895-030-542-102

Heilind Number:EDA895-030-542-102
Manufacturer:EDAC
Manufacturer Number:895-030-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-542-102

Detailed Description

Enhance your PCB connectivity with our high-performance 30-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, ensuring optimal conductivity and reliability. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient board-to-board connections in a single row configuration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Trust in this connector for robust and secure interconnect solutions in your electronic projects.