895-030-542-103

Heilind Number:EDA895-030-542-103
Manufacturer:EDAC
Manufacturer Number:895-030-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek Black. With a durable housing material of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring a single row design with 30 positions and a pitch of .1 inches, it offers precise and efficient connections for your electronic devices. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless data transmission.