895-030-542-404

Heilind Number:EDA895-030-542-404
Manufacturer:EDAC
Manufacturer Number:895-030-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-542-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 30 contact positions in a single row, ensuring seamless data transmission. The black UL 94V-0 Polyphenylene Sulfide housing guarantees safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. Each contact is made of robust Copper Alloy, offering excellent conductivity. With a pitch of .1 in and row spacing of .2 in, this connector allows for efficient board-to-board connections. Its straight mount orientation simplifies installation, making it perfect for various PCB applications. Elevate your connectivity experience with this essential component.