895-030-542-502

Heilind Number:EDA895-030-542-502
Manufacturer:EDAC
Manufacturer Number:895-030-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-542-502

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 30 positions, ensuring reliable connections for your electronic components. The durable housing material, UL 94V-0 Polyphenylene Sulfide, offers excellent protection and longevity, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achievable. Whether for industrial or commercial applications, this connector is a versatile solution, operating flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component.