895-030-542-512

Heilind Number:EDA895-030-542-512
Manufacturer:EDAC
Manufacturer Number:895-030-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with 30 positions for optimal versatility. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. Each contact is made of sturdy Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability. Upgrade your setup with this essential connector for seamless data transmission and power delivery.