895-030-544-101

Heilind Number:EDA895-030-544-101
Manufacturer:EDAC
Manufacturer Number:895-030-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-544-101

Detailed Description

Enhance your PCB connections with this high-performance Black Card Edge Connector. Designed for seamless integration, it features a single row of 30 positions with a pitch of .1 inch, ensuring optimal connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all applications. Crafted with Copper Alloy contacts, it offers reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your PCB assembly with this essential component.