895-030-544-403

Heilind Number:EDA895-030-544-403
Manufacturer:EDAC
Manufacturer Number:895-030-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-544-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-544-403

Detailed Description

Upgrade your connectivity with our black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 30 positions, perfect for high-density PCB applications. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh environments. With Copper Alloy contacts and a pitch of .1 inches, you can count on efficient power transmission. The straight mount orientation and compact design make installation a breeze. Operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in this essential component for your electronic projects.