895-030-544-512

Heilind Number:EDA895-030-544-512
Manufacturer:EDAC
Manufacturer Number:895-030-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-544-512

Detailed Description

Enhance connectivity on your PCB with this meticulously designed Board To Board Card Edge Connector. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and safety. The 30-position connector features two rows with a pitch of .1 inches, allowing for seamless integration. Its copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.