895-030-544-812

Heilind Number:EDA895-030-544-812
Manufacturer:EDAC
Manufacturer Number:895-030-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-544-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, its dual-row configuration, with 30 positions and a pitch of .1 inches, ensures efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees durability and reliability in any application. With a mount orientation of straight, installation is straightforward, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environmental conditions. Elevate your connectivity solutions with this essential component.