895-030-555-201

Heilind Number:EDA895-030-555-201
Manufacturer:EDAC
Manufacturer Number:895-030-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a double-row configuration with 30 positions for optimal signal transmission. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation in a wide temperature range from -40 to 105°C. The contact material, made of Copper Alloy, ensures long-lasting durability and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Perfect for a variety of applications, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions with this essential component.