895-030-555-804

Heilind Number:EDA895-030-555-804
Manufacturer:EDAC
Manufacturer Number:895-030-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features two rows with a total of 30 positions, allowing for efficient data transmission. Crafted with durability in mind, the housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various operating environments. The Copper Alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports reliable power delivery. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it ideal for use in diverse industrial settings. Elevate your connectivity solutions with this essential component.