895-030-556-201

Heilind Number:EDA895-030-556-201
Manufacturer:EDAC
Manufacturer Number:895-030-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-556-201

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and thirty positions, they offer ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're a tech enthusiast or a professional, our connectors promise efficient and seamless PCB connectivity. Upgrade your setup today.