895-030-556-503

Heilind Number:EDA895-030-556-503
Manufacturer:EDAC
Manufacturer Number:895-030-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-556-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. Its two rows of 30 copper alloy contacts offer efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration on PCBs. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications, making it a versatile and essential component for your projects. Upgrade your connectivity solutions with this top-of-the-line connector.