895-030-556-504

Heilind Number:EDA895-030-556-504
Manufacturer:EDAC
Manufacturer Number:895-030-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-556-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions, organized in two rows with a spacing of .1 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in harsh environments, with a wide operating temperature range from -40 to 105°C. The contact material, Copper Alloy, guarantees efficient power transmission, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component, perfect for a wide range of applications.