895-030-556-802

Heilind Number:EDA895-030-556-802
Manufacturer:EDAC
Manufacturer Number:895-030-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-556-802

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, this connector features 30 positions spread across two rows, ensuring seamless and reliable data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers a perfect fit for your PCB assembly needs. Crafted with copper alloy contacts, it promises excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector to streamline your electronic projects effortlessly.