895-030-556-808

Heilind Number:EDA895-030-556-808
Manufacturer:EDAC
Manufacturer Number:895-030-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-556-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions with a 2-row configuration, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in challenging environments. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.