895-030-558-101

Heilind Number:EDA895-030-558-101
Manufacturer:EDAC
Manufacturer Number:895-030-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-101

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments, with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, optimizing conductivity. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Elevate your PCB assembly with this essential component, a must-have in any electronics toolkit.