895-030-558-102

Heilind Number:EDA895-030-558-102
Manufacturer:EDAC
Manufacturer Number:895-030-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector boasts a single row of 30 positions, ideal for streamlined setups. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortless. The right-angle mount orientation offers versatile installation options, making it perfect for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.