895-030-558-104

Heilind Number:EDA895-030-558-104
Manufacturer:EDAC
Manufacturer Number:895-030-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-104

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 30 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee long-lasting reliability, even in challenging environments. With a right-angle mount orientation and a pitch of .1 inch, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your connectivity needs. Upgrade your devices with this essential component.