895-030-558-107

Heilind Number:EDA895-030-558-107
Manufacturer:EDAC
Manufacturer Number:895-030-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-107

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions with a pitch of .1 inches and a single row configuration. Its durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliability in even the most demanding environments. The contact material, Copper Alloy, guarantees efficient conductivity. With a right-angle mount orientation, it offers versatility in PCB layout. Operating between -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.